Datasheets
RN20B9R31CT1-50 by: Cal-Chip Electronics

Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909,

Part Details for RN20B9R31CT1-50 by Cal-Chip Electronics

Overview of RN20B9R31CT1-50 by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RN20B9R31CT1-50

RN20B9R31CT1-50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN20B9R31CT1-50 Part Data Attributes

RN20B9R31CT1-50 Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
RN20B9R31CT1-50 Cal-Chip Electronics Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 9.31 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RN20B9R31CT1-50

This table gives cross-reference parts and alternative options found for RN20B9R31CT1-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN20B9R31CT1-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR10H9R31AC Fixed Resistor, Thin Film, 0.333W, 9.31ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RN20B9R31CT1-50 vs TR10H9R31AC
TFCR2010-4W-C-9R31BT Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD RN20B9R31CT1-50 vs TFCR2010-4W-C-9R31BT
NTR25A9R31DTRF Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RN20B9R31CT1-50 vs NTR25A9R31DTRF
RNC57T29.310.1%R Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RN20B9R31CT1-50 vs RNC57T29.310.1%R
NTR25A9R31DTR1KF Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp RN20B9R31CT1-50 vs NTR25A9R31DTR1KF
RNCF57T29.310.05%I Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RN20B9R31CT1-50 vs RNCF57T29.310.05%I
AR10BBD9R31 Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RN20B9R31CT1-50 vs AR10BBD9R31
TR10H9R31BC Fixed Resistor, Thin Film, 0.333W, 9.31ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RN20B9R31CT1-50 vs TR10H9R31BC
AR10ABD9R31N Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp RN20B9R31CT1-50 vs AR10ABD9R31N
RN20A9R31CT4-50 Fixed Resistor, Thin Film, 0.25W, 9.31ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics RN20B9R31CT1-50 vs RN20A9R31CT4-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN20B9R31CT1-50 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN20B9R31CT1-50 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RN20B9R31CT1-50 would you like to use for your alert(s)?
  • Please alert me when RN20B9R31CT1-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN20B9R31CT1-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN20B9R31CT1-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN20B9R31CT1-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN20B9R31CT1-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN20B9R31CT1-50 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: