RN204-2-02-1M1
Description: Single Phase EMI Filter, 300V, 50/60HzHz,

Overview of RN204-2-02-1M1 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN204-2-02-1M1 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # 817-2162-ND
DigiKey CMC 1.1MH 2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube 549
In Stock
  • 1 $2.7600
  • 10 $2.1460
  • 25 $1.9400
  • 50 $1.7968
  • 100 $1.6638
  • 250 $1.5025
  • 500 $1.4630
$1.4630 / $2.7600 Buy Now
DISTI # 631-RN204-2-02-1M1
Mouser Electronics Common Mode Chokes / Filters 2A 1.1mH 57mOhm Vertical Choke RoHS: Compliant 555
  • 1 $2.7500
  • 10 $2.5000
  • 25 $2.1000
  • 100 $1.7000
  • 250 $1.6000
  • 500 $1.5500
  • 1,000 $1.4600
  • 2,500 $1.4300
  • 5,000 $1.3900
$1.3900 / $2.7500 Buy Now
DISTI # 70954146
RS Choke/Filter Common Mode 2A 1.1mH 57mOhm Vertical RN Series | Schaffner RN204-2-02-1M1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 500 $2.3500
$2.3500 RFQ
Onlinecomponents.com Common Mode Chokes Dual 1.1mH 10kHz 2A 0.057Ohm DCR Thru-Hole RoHS: Compliant 230 In Stock
  • 10 $2.0100
  • 100 $1.6600
  • 250 $1.5900
  • 500 $1.5400
  • 1,000 $1.4700
  • 2,500 $1.3900
  • 5,000 $1.3500
  • 7,500 $1.3300
$1.3300 / $2.0100 Buy Now
DISTI # 51704066
Verical Common Mode Chokes Dual 1100uH 10kHz 2A 0.057Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1843 Americas - 220
  • 30 $2.6130
  • 100 $2.1580
  • 250 $2.0670
  • 500 $2.0020
  • 1,000 $1.9110
$1.9110 / $2.6130 Buy Now
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $3.3360
  • 32 $2.2240
  • 113 $2.0572
$2.0572 / $3.3360 Buy Now
DISTI # RN204-2-02-1M1
TME Inductor: wire with current compensation, THT, 1.1mH, 2A, 57mΩ Min Qty: 500 0
  • 500 $1.7300
$1.7300 RFQ
DISTI # 000000000005544641
Sager Common Mode Chokes / Filters 2A 1.1mH 57mOhm Vertical Choke Min Qty: 1 0
  • 1 $1.5900
  • 227 $1.5100
  • 455 $1.4700
  • 909 $1.4300
  • 4,673 $1.3400
$1.3400 / $1.5900 Buy Now
Master Electronics Common Mode Chokes Dual 1.1mH 10kHz 2A 0.057Ohm DCR Thru-Hole RoHS: Compliant 230 In Stock
  • 10 $2.0100
  • 100 $1.6600
  • 250 $1.5900
  • 500 $1.5400
  • 1,000 $1.4700
  • 2,500 $1.3900
  • 5,000 $1.3500
  • 7,500 $1.3300
$1.3300 / $2.0100 Buy Now

CAD Models for RN204-2-02-1M1 by Schaffner
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN204-2-02-1M1 by Schaffner

RN204-2-02-1M1
Schaffner
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHAFFNER HOLDING AG
Reach Compliance Code
compliant
Samacsys Manufacturer
Schaffner
Approvals
UL; IEC; VDE; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
14.3 mm
Length
14 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch)
Rated Current
2 A
Rated Voltage
300 V
Width
9 mm
Want to compare parts?
  1. RN204-2-02-1M1
    Schaffner
    Single Phase EMI Filter, 300V, 50/60HzHz,
    VS

Related Parts for RN204-2-02-1M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN204-2-02-1M1 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN204-2-02-1M1 by Schaffner

Select Manufacturer
Which Manufacturer of RN204-2-02-1M1 would you like to use for your alert(s)?
  • Please alert me when RN204-2-02-1M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN204-2-02-1M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN204-2-02-1M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN204-2-02-1M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN204-2-02-1M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN204-2-02-1M1 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: