-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 300V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2159-ND
|
DigiKey | CMC 4.4MH 600MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
138 In Stock |
|
$1.2984 / $2.0300 | Buy Now |
DISTI #
631-RN204-0.6-02-4M4
|
Mouser Electronics | Common Mode Chokes / Filters 0.6A 4.4mH 350mOhm Vertical Choke RoHS: Compliant | 0 |
|
$1.3000 / $1.3500 | Order Now |
DISTI #
70954143
|
RS | Choke/Filter Common Mode 0.6A 4.4mH 350mOhm Vertical RN Series | Schaffner RN204-0.6-02-4M4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 4.4mH 10kHz 0.6A 0.35Ohm DCR Thru-Hole RoHS: Compliant |
100 In Stock |
|
$1.3800 / $2.8300 | Buy Now |
DISTI #
51674077
|
Verical | Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.35Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1642 | Americas - 100 |
|
$1.8330 / $3.6790 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$2.0276 / $3.2880 | Buy Now | |
DISTI #
RN204-0.6-02-4M4
|
TME | Inductor: wire with current compensation, THT, 4.4mH, 600mA Min Qty: 500 | 0 |
|
$1.6700 | RFQ |
DISTI #
000000000005544638
|
Sager | Common Mode Chokes / Filters 0.6A 4.4mH 350mOhm Vertical Choke Min Qty: 1 | 0 |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
C1S703800047991
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 500 |
|
$2.4500 / $4.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN204-0.6-02-4M4
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN204-0.6-02-4M4
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.3 mm | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | |
Rated Current | 0.6 A | |
Rated Voltage | 300 V | |
Width | 9 mm |