Part Details for RN204-0.3-02-12M by Schaffner
Overview of RN204-0.3-02-12M by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for RN204-0.3-02-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2157-ND
|
DigiKey | CMC 12MH 300MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
484 In Stock |
|
$1.4364 / $2.7200 | Buy Now |
DISTI #
631-RN204-0.3-02-12M
|
Mouser Electronics | Common Mode Chokes / Filters 0.3A 12mH 960mOhm Vertical Choke RoHS: Compliant | 952 |
|
$1.3600 / $2.7000 | Buy Now |
DISTI #
70954141
|
RS | Choke/Filter Common Mode 0.3A 12mH 960mOhm Vertical RN Series | Schaffner RN204-0.3-02-12M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 12000uH 10kHz 0.3A 0.96Ohm DCR Thru-Hole RoHS: Compliant | 0 |
|
$1.3600 / $2.1300 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
RN204-0.3-02-12M
|
TME | Inductor: wire with current compensation, THT, 12mH, 300mA, 960mΩ Min Qty: 500 | 0 |
|
$1.6700 | RFQ |
DISTI #
000000000005544636
|
Sager | Common Mode Chokes / Filters 0.3A 12mH 960mOhm Vertical Choke Min Qty: 1 | 0 |
|
$1.3100 / $1.5700 | Buy Now |
Part Details for RN204-0.3-02-12M
RN204-0.3-02-12M CAD Models
RN204-0.3-02-12M Part Data Attributes
|
RN204-0.3-02-12M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN204-0.3-02-12M
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.3 mm | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L14.0XB9.0XH14.3 (mm)/L0.551XB0.354XH0.563 (inch) | |
Rated Current | 0.3 A | |
Rated Voltage | 300 V | |
Width | 9 mm |