Part Details for RN202-0.6-02-4M4 by Schaffner
Overview of RN202-0.6-02-4M4 by Schaffner
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN202-0.6-02-4M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2153-ND
|
DigiKey | CMC 4.4MH 600MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2669 In Stock |
|
$0.9842 / $2.0200 | Buy Now |
DISTI #
631-RN202-0.6-02-4M4
|
Mouser Electronics | Common Mode Chokes / Filters 0.6A 4.4mH 380mOhm Vertical Choke RoHS: Compliant | 7421 |
|
$0.9840 / $2.0200 | Buy Now |
DISTI #
70954137
|
RS | Choke/Filter Common Mode 0.6A 4.4mH 380mOhm Vertical RN Series | Schaffner RN202-0.6-02-4M4 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 4.4mH 10kHz 600mA 380mOhm DCR Thru-Hole RoHS: Compliant |
1100 In Stock |
|
$0.8710 / $1.3890 | Buy Now |
DISTI #
51671050
|
Verical | Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.38Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1925 | Americas - 1100 |
|
$1.2636 / $1.8070 | Buy Now |
DISTI #
82027201
|
Verical | Common Mode Chokes Dual 4400uH 10kHz 0.6A 0.38Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2415 | Americas - 350 |
|
$0.9232 / $1.9876 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.4567 / $3.1496 | Buy Now | |
DISTI #
RN202-0.6-02-4M4
|
TTI | Common Mode Chokes / Filters 0.6A 4.4mH 380mOhm Vertical Choke Min Qty: 500 Package Multiple: 500 Container: Box | Americas - 0 |
|
$0.8700 / $1.0600 | Buy Now |
DISTI #
RN202-0.6-02-4M4
|
TME | Inductor: wire with current compensation, THT, 4.4mH, 600mA Min Qty: 1 | 17 |
|
$1.4000 / $1.9900 | Buy Now |
Part Details for RN202-0.6-02-4M4
RN202-0.6-02-4M4 CAD Models
RN202-0.6-02-4M4 Part Data Attributes
|
RN202-0.6-02-4M4
Schaffner
Buy Now
Datasheet
|
Compare Parts:
RN202-0.6-02-4M4
Schaffner
Single Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL; IEC; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
Length | 18.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L18.2XB8.8XH13.5 (mm)/L0.717XB0.346XH0.531 (inch) | |
Rated Current | 0.6 A | |
Rated Voltage | 300 V | |
Width | 8.8 mm |