RN1T94020.5%T
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 1W, 402ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of RN1T94020.5%T by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN1T94020.5%T by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN1T94020.5%T by SEI Stackpole Electronics Inc

RN1T94020.5%T
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Flame Retardant
Lead Diameter
0.75 mm
Lead Length
30 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
1 W
Resistance
402 Ω
Resistor Type
FIXED RESISTOR
Series
RN1(25TC,.5%)
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. RN1T94020.5%T
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 1W, 402ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for RN1T94020.5%T

This table gives cross-reference parts and alternative options found for RN1T94020.5%T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1T94020.5%T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN1T94020.5%R Fixed Resistor, Metal Film, 1W, 402ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RN1T94020.5%T vs RN1T94020.5%R
RNF1T94020.5%R Fixed Resistor, Metal Film, 1W, 402ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, SEI Stackpole Electronics Inc RN1T94020.5%T vs RNF1T94020.5%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1T94020.5%T by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1T94020.5%T by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RN1T94020.5%T would you like to use for your alert(s)?
  • Please alert me when RN1T94020.5%T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1T94020.5%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1T94020.5%T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1T94020.5%T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1T94020.5%T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1T94020.5%T by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: