Part Details for RN1T915K0.5%T by SEI Stackpole Electronics Inc
Overview of RN1T915K0.5%T by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1T915K0.5%T
RN1T915K0.5%T CAD Models
RN1T915K0.5%T Part Data Attributes
|
RN1T915K0.5%T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN1T915K0.5%T
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN1(25TC,.5%) | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RN1T915K0.5%T
This table gives cross-reference parts and alternative options found for RN1T915K0.5%T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1T915K0.5%T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF1T915K0.5%T | Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RN1T915K0.5%T vs RNF1T915K0.5%T |