Part Details for RN1S0BAR130JT by Ohmite Mfg Co
Overview of RN1S0BAR130JT by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1S0BAR130JT
RN1S0BAR130JT CAD Models
RN1S0BAR130JT Part Data Attributes
|
RN1S0BAR130JT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RN1S0BAR130JT
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.13ohm, 50V, 5% +/-Tol, -90,90ppm/Cel, 2514,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RN1S0BAR130JT
This table gives cross-reference parts and alternative options found for RN1S0BAR130JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1S0BAR130JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1S0BAR130J | Fixed Resistor, Wire Wound, 1W, 0.13ohm, 50V, 5% +/-Tol, -90,90ppm/Cel, 2514, | Ohmite Mfg Co | RN1S0BAR130JT vs RN1S0BAR130J |
RW1S0BAR130JE | Fixed Resistor, Wire Wound, 1W, 0.13ohm, 50V, 5% +/-Tol, -90,90ppm/Cel, 2514, | Ohmite Mfg Co | RN1S0BAR130JT vs RW1S0BAR130JE |
RW1S0BAR130JT | Fixed Resistor, Wire Wound, 1W, 0.13ohm, 50V, 5% +/-Tol, -90,90ppm/Cel, 2514, | Ohmite Mfg Co | RN1S0BAR130JT vs RW1S0BAR130JT |
RW1S0BAR130J | Fixed Resistor, Wire Wound, 1W, 0.13ohm, 50V, 5% +/-Tol, -90,90ppm/Cel, 2514, | Ohmite Mfg Co | RN1S0BAR130JT vs RW1S0BAR130J |