Part Details for RN1J684M05011PB by Samwha Electronics
Overview of RN1J684M05011PB by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1J684M05011PB
RN1J684M05011PB CAD Models
RN1J684M05011PB Part Data Attributes
|
RN1J684M05011PB
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RN1J684M05011PB
Samwha Electronics
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for RN1J684M05011PB
This table gives cross-reference parts and alternative options found for RN1J684M05011PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1J684M05011PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB63M0R68BPS5511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68BPS5511 |
SB63M0R68B1SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68B1SJ511 |
SB63M0R68BZSQ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68BZSQ511 |
SB63M0R68APF-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68APF-511 |
SB63M0R68BZFM511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68BZFM511 |
SB63M0R68APFL511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68APFL511 |
SB63M0R68A1SV511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68A1SV511 |
SB63M0R68A7F3511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68A7F3511 |
RN1J684M511TS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount | Samwha Electronics | RN1J684M05011PB vs RN1J684M511TS |
SB63M0R68AZFJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | RN1J684M05011PB vs SB63M0R68AZFJ511 |