Part Details for RN1907FE(5LKYOCE,F by Toshiba America Electronic Components
Overview of RN1907FE(5LKYOCE,F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for RN1907FE(5LKYOCE,F
RN1907FE(5LKYOCE,F CAD Models
RN1907FE(5LKYOCE,F Part Data Attributes
|
RN1907FE(5LKYOCE,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1907FE(5LKYOCE,F
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for RN1907FE(5LKYOCE,F
This table gives cross-reference parts and alternative options found for RN1907FE(5LKYOCE,F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1907FE(5LKYOCE,F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN1608(TE85R) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | RN1907FE(5LKYOCE,F vs RN1608(TE85R) |
UMH10NTR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, UMT6, SC-88, 6 PIN | RN1907FE(5LKYOCE,F vs UMH10NTR |
RN1904(TE85L) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | RN1907FE(5LKYOCE,F vs RN1904(TE85L) |
RN1605(TE85L) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | RN1907FE(5LKYOCE,F vs RN1605(TE85L) |
RN1966(TE85L) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1B, 6 PIN, BIP General Purpose Small Signal | RN1907FE(5LKYOCE,F vs RN1966(TE85L) |
EMH60T2R | ROHM Semiconductor | $0.1145 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-107C, 6 PIN | RN1907FE(5LKYOCE,F vs EMH60T2R |
RN1968TE85N | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | RN1907FE(5LKYOCE,F vs RN1968TE85N |
UG8JG-AL5-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | RN1907FE(5LKYOCE,F vs UG8JG-AL5-R |
RN1907TE85N | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | RN1907FE(5LKYOCE,F vs RN1907TE85N |
RN1606(TE85L) | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | RN1907FE(5LKYOCE,F vs RN1606(TE85L) |