-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANS 2NPN PREBIAS 0.1W ES6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN1904FE,LF(CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.1W ES6 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3425 In Stock |
|
$0.0225 / $0.2100 | Buy Now |
DISTI #
RN1904FE,LF(CT
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 6-Pin ES6 - Tape and Reel (Alt: RN1904FE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0230 / $0.0275 | Buy Now |
DISTI #
757-RN1904FELFCT
|
Mouser Electronics | Digital Transistors NPN x 2 BRT, Q1BSR=47kOhm, Q1BER=47kOhm, Q2BSR=47kOhm, Q2BER=47kOhm, VCEO=50V, IC=0.1A RoHS: Compliant | 3171 |
|
$0.0220 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN1904FE,LF(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1904FE,LF(CT
Toshiba America Electronic Components
TRANS 2NPN PREBIAS 0.1W ES6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |