RN16TB7501FK
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Film, 0.166W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RN16TB7501FK by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN16TB7501FK by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN16TB7501FK by Akahane Electronics Ind Corp

RN16TB7501FK
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.45 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.85 mm
Package Length
3.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box
Rated Power Dissipation (P)
0.166 W
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Series
RN
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RN16TB7501FK
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Film, 0.166W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RN16TB7501FK

This table gives cross-reference parts and alternative options found for RN16TB7501FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN16TB7501FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M16FTK1007K5TB Fixed Resistor, Metal Film, 0.167W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel Firstohm RN16TB7501FK vs M16FTK1007K5TB
M16FTK1007K5TR Fixed Resistor, Metal Film, 0.167W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel Firstohm RN16TB7501FK vs M16FTK1007K5TR
RN16TS7501FK Fixed Resistor, Metal Film, 0.166W, 7500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, Akahane Electronics Ind Corp RN16TB7501FK vs RN16TS7501FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN16TB7501FK by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN16TB7501FK by Akahane Electronics Ind Corp

  • Please alert me when RN16TB7501FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN16TB7501FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN16TB7501FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN16TB7501FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN16TB7501FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN16TB7501FK by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: