RN16T54990F
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,

Overview of RN16T54990F by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN16T54990F by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN16T54990F by TA-I Technology Co Ltd

RN16T54990F
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.45 mm
Lead Length
28 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.85 mm
Package Length
3.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
0.125 W
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Series
RN16(F TOL)
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RN16T54990F
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for RN16T54990F

This table gives cross-reference parts and alternative options found for RN16T54990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN16T54990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF0W8FF4990B00 Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Royal Electronic Factory (Thailand) Co Ltd RN16T54990F vs MF0W8FF4990B00
270-499/REEL-RC Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components RN16T54990F vs 270-499/REEL-RC
270-499/AP Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components RN16T54990F vs 270-499/AP
270-499 Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components RN16T54990F vs 270-499
270-499/AP-RC Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components RN16T54990F vs 270-499/AP-RC
RN16H4990F Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd RN16T54990F vs RN16H4990F
MF12499R Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SPC Multicomp RN16T54990F vs MF12499R
270-499/REEL Fixed Resistor, Metal Film, 0.125W, 499ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Xicon Passive Components RN16T54990F vs 270-499/REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN16T54990F by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN16T54990F by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RN16T54990F would you like to use for your alert(s)?
  • Please alert me when RN16T54990F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN16T54990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN16T54990F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN16T54990F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN16T54990F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN16T54990F by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: