Part Details for RN16H95R3F by TA-I Technology Co Ltd
Overview of RN16H95R3F by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN16H95R3F
RN16H95R3F CAD Models
RN16H95R3F Part Data Attributes
|
RN16H95R3F
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN16H95R3F
TA-I Technology Co Ltd
Fixed Resistor, Metal Film, 0.125W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN16(F TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN16H95R3F
This table gives cross-reference parts and alternative options found for RN16H95R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN16H95R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
270-95.3-RC | Fixed Resistor, Metal Film, 0.125W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H95R3F vs 270-95.3-RC |
270-95.3 | Fixed Resistor, Metal Film, 0.125W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H95R3F vs 270-95.3 |
MF0W8FF953JB00 | Fixed Resistor, Metal Film, 0.125W, 95.3ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | RN16H95R3F vs MF0W8FF953JB00 |
MF1295R3 | Fixed Resistor, Metal Film, 0.125W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | SPC Multicomp | RN16H95R3F vs MF1295R3 |
270-95.3/REEL | Fixed Resistor, Metal Film, 0.125W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H95R3F vs 270-95.3/REEL |
270-95.3/AP | Fixed Resistor, Metal Film, 0.125W, 95.3ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H95R3F vs 270-95.3/AP |