Part Details for RN16H6190F by TA-I Technology Co Ltd
Overview of RN16H6190F by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN16H6190F
RN16H6190F CAD Models
RN16H6190F Part Data Attributes
|
RN16H6190F
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN16H6190F
TA-I Technology Co Ltd
Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN16(F TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN16H6190F
This table gives cross-reference parts and alternative options found for RN16H6190F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN16H6190F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
270-619 | Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H6190F vs 270-619 |
MF0W8FF6190B00 | Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | RN16H6190F vs MF0W8FF6190B00 |
270-619/REEL | Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H6190F vs 270-619/REEL |
RN16T56190F | Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | RN16H6190F vs RN16T56190F |
270-619/AP-RC | Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H6190F vs 270-619/AP-RC |
270-619/AP | Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN16H6190F vs 270-619/AP |
MF0W8FF6190T50 | Fixed Resistor, Metal Film, 0.125W, 619ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | RN16H6190F vs MF0W8FF6190T50 |