Part Details for RN16419R1F by Dubilier
Overview of RN16419R1F by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN16419R1F
RN16419R1F CAD Models
RN16419R1F Part Data Attributes
|
RN16419R1F
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RN16419R1F
Dubilier
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 19.1 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RN16419R1F
This table gives cross-reference parts and alternative options found for RN16419R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN16419R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235002531919 | Res Net,Thick Film,19.1 Ohms,50WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | RN16419R1F vs 235002531919 |
YC164-FR-0719R1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | RN16419R1F vs YC164-FR-0719R1 |
235002511919 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 19.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | RN16419R1F vs 235002511919 |
235002511919L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 19.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RN16419R1F vs 235002511919L |