There are no models available for this part yet.
Overview of RN1511(TE85L2) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for RN1511(TE85L2) by Toshiba America Electronic Components
Part Data Attributes for RN1511(TE85L2) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SMALL OUTLINE, R-PDSO-G5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PDSO-G5
|
Number of Elements
|
2
|
Number of Terminals
|
5
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for RN1511(TE85L2)
This table gives cross-reference parts and alternative options found for RN1511(TE85L2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1511(TE85L2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KRC664E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TESV, 5 PIN | KEC | RN1511(TE85L2) vs KRC664E |
RN1510(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1511(TE85L2) vs RN1510(TE85L) |
KRC664U | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, USV, 5 PIN | KEC | RN1511(TE85L2) vs KRC664U |
RN1511(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1511(TE85L2) vs RN1511(TE85R) |
KRC662E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TESV, 5 PIN | KEC | RN1511(TE85L2) vs KRC662E |
RN1710(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, USV, 2-2L1A, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1511(TE85L2) vs RN1710(TE85R) |
KRC663E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TESV, 5 PIN | KEC | RN1511(TE85L2) vs KRC663E |
KRC660E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, TESV, 5 PIN | KEC | RN1511(TE85L2) vs KRC660E |
RN1511(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1511(TE85L2) vs RN1511(TE85L) |
RN1510(TE85L2) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3L1A, SMV, 5 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1511(TE85L2) vs RN1510(TE85L2) |