RN14C9422CT5-50
Cal-Chip Electronics
Description: Fixed Resistor, Thin Film, 0.2W, 94200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209,

Overview of RN14C9422CT5-50 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN14C9422CT5-50 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN14C9422CT5-50 by Cal-Chip Electronics

RN14C9422CT5-50
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
94200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RN14C9422CT5-50
    Cal-Chip Electronics
    Fixed Resistor, Thin Film, 0.2W, 94200ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209,
    VS

Alternate Parts for RN14C9422CT5-50

This table gives cross-reference parts and alternative options found for RN14C9422CT5-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN14C9422CT5-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1210ER-9422-CT50 Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210ER-9422-CT50
BLU1210P-9422-CB50Q Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210P-9422-CB50Q
BLU1210ER-9422-CB50 Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210ER-9422-CB50
BLU1210ER-9422-CB50Q Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210ER-9422-CB50Q
BLU1210-9422-CT50 Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210-9422-CT50
BLU1210ER-9422-CT50Q Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210ER-9422-CT50Q
BLU1210-9422-CB50 Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210-9422-CB50
BLU1210-9422-CT50Q Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc RN14C9422CT5-50 vs BLU1210-9422-CT50Q
RN73G2ETD9422C Fixed Resistor, Thin Film, 0.25W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP MERITEK Electronics Corporation RN14C9422CT5-50 vs RN73G2ETD9422C
NTR20C9422DTRF Fixed Resistor, Thin Film, 0.2W, 94200ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RN14C9422CT5-50 vs NTR20C9422DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN14C9422CT5-50 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN14C9422CT5-50 by Cal-Chip Electronics

  • Please alert me when RN14C9422CT5-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN14C9422CT5-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN14C9422CT5-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN14C9422CT5-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN14C9422CT5-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN14C9422CT5-50 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: