Part Details for RN1443A by Toshiba America Electronic Components
Overview of RN1443A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1443A
RN1443A CAD Models
RN1443A Part Data Attributes:
|
RN1443A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1443A
Toshiba America Electronic Components
TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, S-MINI, 2-3F1A, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
VCEsat-Max | 0.1 V |
Alternate Parts for RN1443A
This table gives cross-reference parts and alternative options found for RN1443A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1443A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1444A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, S-MINI, 2-3F1A, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1444A |
RN1444-A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1444-A |
RN1443-A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1443-A |
RN1443A(TE85L2) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1443A(TE85L2) |
RN1444(TE85L) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1444(TE85L) |
RN1241(TPE4) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1241(TPE4) |
RN1442(TE85L) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1442(TE85L) |
RN1441A(TE85R2) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1441A(TE85R2) |
RN1443(TE85L2) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1443(TE85L2) |
RN1442-A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1443A vs RN1442-A |