Part Details for RN1442(TE85L2) by Toshiba America Electronic Components
Overview of RN1442(TE85L2) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1442(TE85L2)
RN1442(TE85L2) CAD Models
RN1442(TE85L2) Part Data Attributes:
|
RN1442(TE85L2)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1442(TE85L2)
Toshiba America Electronic Components
TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for RN1442(TE85L2)
This table gives cross-reference parts and alternative options found for RN1442(TE85L2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1442(TE85L2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1444A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, S-MINI, 2-3F1A, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1444A |
RN1444-A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1444-A |
RN1443-A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1443-A |
RN1443A(TE85L2) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1443A(TE85L2) |
RN1444(TE85L) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1444(TE85L) |
RN1241(TPE4) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1241(TPE4) |
RN1442(TE85L) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1442(TE85L) |
RN1441A(TE85R2) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1441A(TE85R2) |
RN1443(TE85L2) | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, S-MINI, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1443(TE85L2) |
RN1442-A | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | RN1442(TE85L2) vs RN1442-A |