Part Details for RN1421(TE85L,F) by Toshiba America Electronic Components
Overview of RN1421(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RN1421(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1421TE85LF
|
Avnet Americas | Trans Digital BJT NPN 50V 800mA 3-Pin S-Mini T/R - Tape and Reel (Alt: RN1421TE85LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0704 / $0.0842 | Buy Now |
DISTI #
60589121
|
Verical | Trans Digital BJT NPN 50V 800mA 200mW 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 2139 | Americas - 7086 |
|
$0.1235 / $0.1850 | Buy Now |
DISTI #
C1S751200328448
|
Chip1Stop | Trans Digital BJT NPN 50V 800mA 3-Pin S-Mini T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7086 |
|
$0.0988 / $0.1540 | Buy Now |
DISTI #
C1S751201087487
|
Chip1Stop | Trans Digital BJT NPN 50V 800mA 3-Pin S-Mini T/R RoHS: Compliant pbFree: Yes | 5900 |
|
$0.3850 / $0.5110 | Buy Now |
Part Details for RN1421(TE85L,F)
RN1421(TE85L,F) CAD Models
RN1421(TE85L,F) Part Data Attributes
|
RN1421(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1421(TE85L,F)
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.25 V |