There are no models available for this part yet.
Overview of RN1407,LXHF by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for RN1407,LXHF by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-RN1407LXHFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SMINI Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5654 In Stock |
|
$0.0387 / $0.3000 | Buy Now | |
DISTI #
RN1407,LXHF
|
Avnet Americas | Transistor Digital BJT NPN 50V 100mA 3-Pin SOT-346 - Tape and Reel (Alt: RN1407,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
757-RN1407LXHF
|
Mouser Electronics | Digital Transistors AUTO AEC-Q NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) RoHS: Compliant | 5990 |
|
$0.0380 / $0.3000 | Buy Now |
CAD Models for RN1407,LXHF by Toshiba America Electronic Components
Part Data Attributes for RN1407,LXHF by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
36 Weeks
|
Samacsys Manufacturer
|
Toshiba
|