Part Details for RN12TB9421CK by Akahane Electronics Ind Corp
Overview of RN12TB9421CK by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN12TB9421CK
RN12TB9421CK CAD Models
RN12TB9421CK Part Data Attributes
|
RN12TB9421CK
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RN12TB9421CK
Akahane Electronics Ind Corp
Fixed Resistor, Metal Film, 0.5W, 9420ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9420 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN12(,C,B TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for RN12TB9421CK
This table gives cross-reference parts and alternative options found for RN12TB9421CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN12TB9421CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP601009421CLFLTR | Fixed Resistor, Metal Film, 0.5W, 9420ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RN12TB9421CK vs GP601009421CLFLTR |
RN12S9421CK | Fixed Resistor, Metal Film, 0.5W, 9420ohm, 350V, 0.25% +/-Tol, -100,100ppm/Cel, | Akahane Electronics Ind Corp | RN12TB9421CK vs RN12S9421CK |