There are no models available for this part yet.
Overview of RN12TB2031CC by Akahane Electronics Ind Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RN12TB2031CC by Akahane Electronics Ind Corp
Part Data Attributes for RN12TB2031CC by Akahane Electronics Ind Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AKAHANE ELECTRONICS IND CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
28 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.8 mm
|
Package Length
|
8.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Box
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
2030 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RN12(,C,B TOL)
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
0.25%
|
Working Voltage
|
350 V
|
Alternate Parts for RN12TB2031CC
This table gives cross-reference parts and alternative options found for RN12TB2031CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN12TB2031CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12S2031CC | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, -50,50ppm/Cel, | Akahane Electronics Ind Corp | RN12TB2031CC vs RN12S2031CC |
GP60502031CBLK | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RN12TB2031CC vs GP60502031CBLK |