Part Details for RN1112ACT(TPL3) by Toshiba America Electronic Components
Overview of RN1112ACT(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RN1112ACT(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1112ACT(TPL3)CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.08A CST3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9945 In Stock |
|
$0.0598 / $0.3100 | Buy Now |
Part Details for RN1112ACT(TPL3)
RN1112ACT(TPL3) CAD Models
RN1112ACT(TPL3) Part Data Attributes
|
RN1112ACT(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1112ACT(TPL3)
Toshiba America Electronic Components
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,80MA I(C),SMT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.08 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |