There are no models available for this part yet.
Overview of RN10D2321CT5-25 by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN10D2321CT5-25 by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RN10D2321CT5-25TR-ND
|
DigiKey | RES 2.32K OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0133 / $0.0153 | Buy Now | |
South Electronics | RN10D2321CT5-25 | 0 |
|
RFQ |
CAD Models for RN10D2321CT5-25 by Cal-Chip Electronics
Part Data Attributes for RN10D2321CT5-25 by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for RN10D2321CT5-25
This table gives cross-reference parts and alternative options found for RN10D2321CT5-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN10D2321CT5-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-2321-DT25 | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RN10D2321CT5-25 vs BLU0805P-2321-DT25 |
TE05G2321DT | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RN10D2321CT5-25 vs TE05G2321DT |
BLU0805ER-2321-DT25Q | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RN10D2321CT5-25 vs BLU0805ER-2321-DT25Q |
BLU0805P-2321-DB25 | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RN10D2321CT5-25 vs BLU0805P-2321-DB25 |
BLU0805P-2321-DT25W | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RN10D2321CT5-25 vs BLU0805P-2321-DT25W |
BLU0805-2321-DB25Q | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RN10D2321CT5-25 vs BLU0805-2321-DB25Q |
WF08U2321DALQ | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN10D2321CT5-25 vs WF08U2321DALQ |
WF08U2321DVLQ | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN10D2321CT5-25 vs WF08U2321DVLQ |
TE05G2321DB | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RN10D2321CT5-25 vs TE05G2321DB |
BLU0805ER-2321-DB25Q | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | RN10D2321CT5-25 vs BLU0805ER-2321-DB25Q |