RN10C2520CT-LF
Cal-Chip Electronics
Description: Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RN10C2520CT-LF by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN10C2520CT-LF by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN10C2520CT-LF by Cal-Chip Electronics

RN10C2520CT-LF
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-STD-202
Resistance
252 Ω
Resistor Type
FIXED RESISTOR
Series
RN10(B/C TOL)
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RN10C2520CT-LF
    Cal-Chip Electronics
    Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RN10C2520CT-LF

This table gives cross-reference parts and alternative options found for RN10C2520CT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN10C2520CT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF08R2520CALQ Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN10C2520CT-LF vs WF08R2520CALQ
WF08R2520CTL RESISTOR, THIN FILM, 0.125W, 0.25%, 25ppm, 252ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE Walsin Technology Corporation RN10C2520CT-LF vs WF08R2520CTL
RN73H2ATTD2520C25 Fixed Resistor, Metal Film, 0.125W, 252ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN10C2520CT-LF vs RN73H2ATTD2520C25
RN732ALTE2520C25 Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN10C2520CT-LF vs RN732ALTE2520C25
RN73R2ATTP2520C25 Fixed Resistor, Metal Film, 0.125W, 252ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN10C2520CT-LF vs RN73R2ATTP2520C25
RN732ALTD2520C25 Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN10C2520CT-LF vs RN732ALTD2520C25
RT0805CCD252R Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 YAGEO Corporation RN10C2520CT-LF vs RT0805CCD252R
RN732ATTED2520C25 Fixed Resistor, Thin Film, 0.1W, 252ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN10C2520CT-LF vs RN732ATTED2520C25
AMF0805252R0.25%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 252ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RN10C2520CT-LF vs AMF0805252R0.25%25PPM/KNS
RN73H2ATTE2520C25 Fixed Resistor, Metal Film, 0.125W, 252ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN10C2520CT-LF vs RN73H2ATTE2520C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN10C2520CT-LF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN10C2520CT-LF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RN10C2520CT-LF would you like to use for your alert(s)?
  • Please alert me when RN10C2520CT-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN10C2520CT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN10C2520CT-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN10C2520CT-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN10C2520CT-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN10C2520CT-LF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: