RN1/4T24641%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RN1/4T24641%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN1/4T24641%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN1/4T24641%R by SEI Stackpole Electronics Inc

RN1/4T24641%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, PRECISION
Construction
Flame Retardant
Lead Diameter
0.56 mm
Lead Length
28 mm
Manufacturer Series
RN
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
464 Ω
Resistor Type
FIXED RESISTOR
Series
RN1/4(50TC,1%)
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RN1/4T24641%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RN1/4T24641%R

This table gives cross-reference parts and alternative options found for RN1/4T24641%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1/4T24641%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRNF14FAC464R Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN1/4T24641%R vs PRNF14FAC464R
RNF14FAC464R Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN1/4T24641%R vs RNF14FAC464R
PRNF14FTC464R Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN1/4T24641%R vs PRNF14FTC464R
RN1/4T24641%A Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RN1/4T24641%R vs RN1/4T24641%A
RN55C4640F Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN1/4T24641%R vs RN55C4640F
RNF14FNC464R Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN1/4T24641%R vs RNF14FNC464R
RNF14FBC464R Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN1/4T24641%R vs RNF14FBC464R
PRNF14FBC464R Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN1/4T24641%R vs PRNF14FBC464R
RNF1/4T24641%A RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 464ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RN1/4T24641%R vs RNF1/4T24641%A
RNF1/4T24641%T Fixed Resistor, Metal Film, 0.25W, 464ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RN1/4T24641%R vs RNF1/4T24641%T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1/4T24641%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1/4T24641%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RN1/4T24641%R would you like to use for your alert(s)?
  • Please alert me when RN1/4T24641%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1/4T24641%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1/4T24641%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1/4T24641%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1/4T24641%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1/4T24641%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: