Part Details for RN1/4T11M0.1%R by SEI Stackpole Electronics Inc
Overview of RN1/4T11M0.1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1/4T11M0.1%R
RN1/4T11M0.1%R CAD Models
RN1/4T11M0.1%R Part Data Attributes
|
RN1/4T11M0.1%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN1/4T11M0.1%R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Flame Retardant | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Manufacturer Series | RN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN1/4(100TC,.1/.25%) | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RN1/4T11M0.1%R
This table gives cross-reference parts and alternative options found for RN1/4T11M0.1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1/4T11M0.1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14BND1M00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs RNF14BND1M00 |
RNF14BBD1M00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs RNF14BBD1M00 |
RN1/4T11M0.1%A | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs RN1/4T11M0.1%A |
RNF14BTD1M00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs RNF14BTD1M00 |
RN1/4T11M0.1%T | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs RN1/4T11M0.1%T |
PRNF14BND1M00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs PRNF14BND1M00 |
RNF1/4T11M0.1%R | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs RNF1/4T11M0.1%R |
PRNF14BAD1M00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs PRNF14BAD1M00 |
RNF1/4T11M0.1%T | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs RNF1/4T11M0.1%T |
PRNF14BBD1M00 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN1/4T11M0.1%R vs PRNF14BBD1M00 |