Part Details for RN1/4SC4421FTL by Kamaya Inc
Overview of RN1/4SC4421FTL by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN1/4SC4421FTL
RN1/4SC4421FTL CAD Models
RN1/4SC4421FTL Part Data Attributes
|
RN1/4SC4421FTL
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RN1/4SC4421FTL
Kamaya Inc
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | RN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RN1/4SC4421FTL
This table gives cross-reference parts and alternative options found for RN1/4SC4421FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1/4SC4421FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/4CCMR4421F | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RN1/4SC4421FTL vs MFS1/4CCMR4421F |
MFS1/4CCUA4421F | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RN1/4SC4421FTL vs MFS1/4CCUA4421F |
MFS1/4CCMTR4421F | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RN1/4SC4421FTL vs MFS1/4CCMTR4421F |
RN1/4C4421FH | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | RN1/4SC4421FTL vs RN1/4C4421FH |
MF1/4CCMTR4421F | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RN1/4SC4421FTL vs MF1/4CCMTR4421F |
RNM1/4C24.42KFTU | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RN1/4SC4421FTL vs RNM1/4C24.42KFTU |
RN1/4C4421FTA | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | RN1/4SC4421FTL vs RN1/4C4421FTA |
RN1/4SC4421FTB | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Kamaya Inc | RN1/4SC4421FTL vs RN1/4SC4421FTB |
MFS1/4CCVTEA4421F | Fixed Resistor, Metal Film, 0.25W, 4420ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RN1/4SC4421FTL vs MFS1/4CCVTEA4421F |
FMF-25FRE4K42 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 4420ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | RN1/4SC4421FTL vs FMF-25FRE4K42 |