RN1/4SC31R6FV
Kamaya Inc
Description: RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 31.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RN1/4SC31R6FV by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN1/4SC31R6FV by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN1/4SC31R6FV by Kamaya Inc

RN1/4SC31R6FV
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e3
Manufacturer Series
RN
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
31.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RN1/4SC31R6FV
    Kamaya Inc
    RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 31.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RN1/4SC31R6FV

This table gives cross-reference parts and alternative options found for RN1/4SC31R6FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN1/4SC31R6FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN1/4C31R6FTL RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 31.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED Kamaya Inc RN1/4SC31R6FV vs RN1/4C31R6FTL
UP1/4T231.61%F Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RN1/4SC31R6FV vs UP1/4T231.61%F
MFS1/4CLMTA31R6F Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc RN1/4SC31R6FV vs MFS1/4CLMTA31R6F
MF1/4CCUR31R6F Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RN1/4SC31R6FV vs MF1/4CCUR31R6F
FMF-25FTE31R6 Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RN1/4SC31R6FV vs FMF-25FTE31R6
FMF-25FBE31R6 Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RN1/4SC31R6FV vs FMF-25FBE31R6
MF1/4CCM10A31R6F Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RN1/4SC31R6FV vs MF1/4CCM10A31R6F
MF25C31R6FTPN Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED IBS Electronics Inc RN1/4SC31R6FV vs MF25C31R6FTPN
MF1/4CCM12.5A31R6F Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RN1/4SC31R6FV vs MF1/4CCM12.5A31R6F
MF0W4FF31R6AA0 Fixed Resistor, Metal Film, 0.25W, 31.6ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd RN1/4SC31R6FV vs MF0W4FF31R6AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN1/4SC31R6FV by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN1/4SC31R6FV by Kamaya Inc

Select Manufacturer
Which Manufacturer of RN1/4SC31R6FV would you like to use for your alert(s)?
  • Please alert me when RN1/4SC31R6FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN1/4SC31R6FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN1/4SC31R6FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN1/4SC31R6FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN1/4SC31R6FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN1/4SC31R6FV by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: