RN06D1183CT1-25
Cal-Chip Electronics
Description: Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RN06D1183CT1-25 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN06D1183CT1-25 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN06D1183CT1-25 by Cal-Chip Electronics

RN06D1183CT1-25
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
118000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RN06D1183CT1-25
    Cal-Chip Electronics
    Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RN06D1183CT1-25

This table gives cross-reference parts and alternative options found for RN06D1183CT1-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN06D1183CT1-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03DTRC3Y1183 Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RN06D1183CT1-25 vs AR03DTRC3Y1183
CAR0603118KOHMS0.5%25PPM Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Riedon RN06D1183CT1-25 vs CAR0603118KOHMS0.5%25PPM
TC0325D1183E5E Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RN06D1183CT1-25 vs TC0325D1183E5E
RN73F1JTD1183D Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RN06D1183CT1-25 vs RN73F1JTD1183D
AR03DPC3X1183N Fixed Resistor, Thin Film, 0.1W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RN06D1183CT1-25 vs AR03DPC3X1183N
TFCR0603-16W-E-1183DT Fixed Resistor, Thin Film, 0.063W, 118000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RN06D1183CT1-25 vs TFCR0603-16W-E-1183DT
WF06U1183DVLQ Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN06D1183CT1-25 vs WF06U1183DVLQ
AR03DPC3Y1183N Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RN06D1183CT1-25 vs AR03DPC3Y1183N
AS73F1JT1183D Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation RN06D1183CT1-25 vs AS73F1JT1183D
AR03DTRC3Y1183N Fixed Resistor, Thin Film, 0.0625W, 118000ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RN06D1183CT1-25 vs AR03DTRC3Y1183N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN06D1183CT1-25 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN06D1183CT1-25 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RN06D1183CT1-25 would you like to use for your alert(s)?
  • Please alert me when RN06D1183CT1-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN06D1183CT1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN06D1183CT1-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN06D1183CT1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN06D1183CT1-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN06D1183CT1-25 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: