Part Details for RN04D1300CT-LF by Cal-Chip Electronics
Overview of RN04D1300CT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN04D1300CT-LF
RN04D1300CT-LF CAD Models
RN04D1300CT-LF Part Data Attributes
|
RN04D1300CT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RN04D1300CT-LF
Cal-Chip Electronics
Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN04(D TOL) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN04D1300CT-LF
This table gives cross-reference parts and alternative options found for RN04D1300CT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN04D1300CT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF-N0402130R0,5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN04D1300CT-LF vs CMF-N0402130R0,5%50PPM/KNP20 |
CMF-N0402130R0,5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN04D1300CT-LF vs CMF-N0402130R0,5%50PPM/KNP10 |
WF04T1300DTL | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RN04D1300CT-LF vs WF04T1300DTL |
CMP-N0402130R0,5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN04D1300CT-LF vs CMP-N0402130R0,5%50PPM/KNP10 |
CMP-N0402130R0,5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN04D1300CT-LF vs CMP-N0402130R0,5%50PPM/KNS |
RT0402DCE130R | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | YAGEO Corporation | RN04D1300CT-LF vs RT0402DCE130R |
CMF0402130R0,5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN04D1300CT-LF vs CMF0402130R0,5%50PPM/KNP20 |
RN73H1ETTP1300D50 | Fixed Resistor, Metal Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN04D1300CT-LF vs RN73H1ETTP1300D50 |
SF04Q1300DTLA | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN04D1300CT-LF vs SF04Q1300DTLA |
CMF0402130R0,5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN04D1300CT-LF vs CMF0402130R0,5%50PPM/KNS |