Part Details for RN0.6W16.4KOHMD25PPM by TY-OHM Electronic Works Co Ltd
Overview of RN0.6W16.4KOHMD25PPM by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN0.6W16.4KOHMD25PPM
RN0.6W16.4KOHMD25PPM CAD Models
RN0.6W16.4KOHMD25PPM Part Data Attributes
|
RN0.6W16.4KOHMD25PPM
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN0.6W16.4KOHMD25PPM
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Film, 0.6W, 16400ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.4 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 16400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 350 V |