Part Details for RN0.6W13OHMD25PPMT/B by TY-OHM Electronic Works Co Ltd
Overview of RN0.6W13OHMD25PPMT/B by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN0.6W13OHMD25PPMT/B
RN0.6W13OHMD25PPMT/B CAD Models
RN0.6W13OHMD25PPMT/B Part Data Attributes
|
RN0.6W13OHMD25PPMT/B
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN0.6W13OHMD25PPMT/B
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Film, 0.6W, 13ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.4 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RN0.6W13OHMD25PPMT/B
This table gives cross-reference parts and alternative options found for RN0.6W13OHMD25PPMT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN0.6W13OHMD25PPMT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN0.6W13OHMD25PPM | Fixed Resistor, Metal Film, 0.6W, 13ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, | TY-OHM Electronic Works Co Ltd | RN0.6W13OHMD25PPMT/B vs RN0.6W13OHMD25PPM |