RN0.6W1.64KOHMD25PPMT/B
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Film, 0.6W, 1640ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of RN0.6W1.64KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RN0.6W1.64KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN0.6W1.64KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd

RN0.6W1.64KOHMD25PPMT/B
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coating
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.4 mm
Package Length
6.4 mm
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
0.6 W
Resistance
1640 Ω
Resistor Type
FIXED RESISTOR
Series
RN
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. RN0.6W1.64KOHMD25PPMT/B
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Film, 0.6W, 1640ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for RN0.6W1.64KOHMD25PPMT/B

This table gives cross-reference parts and alternative options found for RN0.6W1.64KOHMD25PPMT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN0.6W1.64KOHMD25PPMT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN0.6W1.64KOHMD25PPM Fixed Resistor, Metal Film, 0.6W, 1640ohm, 350V, 0.5% +/-Tol, -25,25ppm/Cel, TY-OHM Electronic Works Co Ltd RN0.6W1.64KOHMD25PPMT/B vs RN0.6W1.64KOHMD25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN0.6W1.64KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN0.6W1.64KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RN0.6W1.64KOHMD25PPMT/B would you like to use for your alert(s)?
  • Please alert me when RN0.6W1.64KOHMD25PPMT/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN0.6W1.64KOHMD25PPMT/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN0.6W1.64KOHMD25PPMT/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN0.6W1.64KOHMD25PPMT/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN0.6W1.64KOHMD25PPMT/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN0.6W1.64KOHMD25PPMT/B by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: