Part Details for RN-60-C-1172-F by TT Electronics Resistors
Overview of RN-60-C-1172-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN-60-C-1172-F
RN-60-C-1172-F CAD Models
RN-60-C-1172-F Part Data Attributes
|
RN-60-C-1172-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RN-60-C-1172-F
TT Electronics Resistors
Res,Axial,Thick Film,11.7K Ohms,250WV,1% +/-Tol,-50,50ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Metal Glaze | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Diameter | 3.6 mm | |
Package Length | 9.9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-15109 | |
Resistance | 11700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN60C | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 250 V |