Part Details for RMTV1-20SH06702 by ITT Interconnect Solutions
Overview of RMTV1-20SH06702 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-20SH06702
RMTV1-20SH06702 CAD Models
RMTV1-20SH06702 Part Data Attributes
|
RMTV1-20SH06702
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-20SH06702
ITT Interconnect Solutions
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for RMTV1-20SH06702
This table gives cross-reference parts and alternative options found for RMTV1-20SH06702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-20SH06702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2544-2201 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | Leotronics Ltd | RMTV1-20SH06702 vs 2544-2201 |
RMTB1-20SH06701 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-20SH06702 vs RMTB1-20SH06701 |
RMTB1-20SH06702 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-20SH06702 vs RMTB1-20SH06702 |
A2543H00-20P | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | RMTV1-20SH06702 vs A2543H00-20P |
RMTV1-20SH06704 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-20SH06702 vs RMTV1-20SH06704 |
H20P-SHF-AA | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RMTV1-20SH06702 vs H20P-SHF-AA |
RMTV1-20SHY0102 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-20SH06702 vs RMTV1-20SHY0102 |
RMTB1-20SHY0102 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-20SH06702 vs RMTB1-20SHY0102 |