Part Details for RMTV1-14SCL102 by ITT Interconnect Solutions
Overview of RMTV1-14SCL102 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-14SCL102
RMTV1-14SCL102 CAD Models
RMTV1-14SCL102 Part Data Attributes
|
RMTV1-14SCL102
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-14SCL102
ITT Interconnect Solutions
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for RMTV1-14SCL102
This table gives cross-reference parts and alternative options found for RMTV1-14SCL102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-14SCL102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
399-91-014-300000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | RMTV1-14SCL102 vs 399-91-014-300000 |
851-99-014-30-001 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | RMTV1-14SCL102 vs 851-99-014-30-001 |
851-93-014-30-001 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | RMTV1-14SCL102 vs 851-93-014-30-001 |
851-99-014-30-001000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | RMTV1-14SCL102 vs 851-99-014-30-001000 |
851-99-014-30-002000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | RMTV1-14SCL102 vs 851-99-014-30-002000 |
851-44-014-30-001000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | RMTV1-14SCL102 vs 851-44-014-30-001000 |
851-93-014-30-001000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | RMTV1-14SCL102 vs 851-93-014-30-001000 |
RMTV1-14SCL104 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | RMTV1-14SCL102 vs RMTV1-14SCL104 |