Part Details for RMTV1-02SL102 by ITT Interconnect Solutions
Overview of RMTV1-02SL102 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-02SL102
RMTV1-02SL102 CAD Models
RMTV1-02SL102 Part Data Attributes
|
RMTV1-02SL102
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-02SL102
ITT Interconnect Solutions
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for RMTV1-02SL102
This table gives cross-reference parts and alternative options found for RMTV1-02SL102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-02SL102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMAP-02V-2-R | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | RMTV1-02SL102 vs XMAP-02V-2-R |
M20-7890222 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Harwin | RMTV1-02SL102 vs M20-7890222 |
MK012G | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | RMTV1-02SL102 vs MK012G |
3518-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | RMTV1-02SL102 vs 3518-202 |
M20-9890227 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | RMTV1-02SL102 vs M20-9890227 |
D01-96702T6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | RMTV1-02SL102 vs D01-96702T6 |
316-83-102-41-011101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-02SL102 vs 316-83-102-41-011101 |
399-83-102-10-003101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-02SL102 vs 399-83-102-10-003101 |
316-87-102-41-004101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-02SL102 vs 316-87-102-41-004101 |
851-93-002-10-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | RMTV1-02SL102 vs 851-93-002-10-002 |