Part Details for RMTV1-02SAL6103 by ITT Interconnect Solutions
Overview of RMTV1-02SAL6103 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTV1-02SAL6103
RMTV1-02SAL6103 CAD Models
RMTV1-02SAL6103 Part Data Attributes:
|
RMTV1-02SAL6103
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTV1-02SAL6103
ITT Interconnect Solutions
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for RMTV1-02SAL6103
This table gives cross-reference parts and alternative options found for RMTV1-02SAL6103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTV1-02SAL6103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
714-83-102-41-014101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-02SAL6103 vs 714-83-102-41-014101 |
CT100F24-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | RMTV1-02SAL6103 vs CT100F24-02 |
CLG-1002-00101D-CGR | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | RMTV1-02SAL6103 vs CLG-1002-00101D-CGR |
NSHR-02V-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | RMTV1-02SAL6103 vs NSHR-02V-S |
307F-202-2101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | RMTV1-02SAL6103 vs 307F-202-2101 |
MGF402-1-0-202 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal | Stocko Contact GmbH & Co Kg | RMTV1-02SAL6103 vs MGF402-1-0-202 |
A1-02-D-BSE-127 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | RMTV1-02SAL6103 vs A1-02-D-BSE-127 |
D01-9670201 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | RMTV1-02SAL6103 vs D01-9670201 |
861-83-002-10-001101 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | RMTV1-02SAL6103 vs 861-83-002-10-001101 |
D02-9970201 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | RMTV1-02SAL6103 vs D02-9970201 |