Part Details for RMTB1-15SAL6101 by ITT Interconnect Solutions
Overview of RMTB1-15SAL6101 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMTB1-15SAL6101
RMTB1-15SAL6101 CAD Models
RMTB1-15SAL6101 Part Data Attributes
|
RMTB1-15SAL6101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
RMTB1-15SAL6101
ITT Interconnect Solutions
Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for RMTB1-15SAL6101
This table gives cross-reference parts and alternative options found for RMTB1-15SAL6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMTB1-15SAL6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-115-02-L-S-566 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RMTB1-15SAL6101 vs ESQT-115-02-L-S-566 |
1639830000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | RMTB1-15SAL6101 vs 1639830000 |
FCN-813J015-B | Board Connector, 15 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | RMTB1-15SAL6101 vs FCN-813J015-B |
G8271511112 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | RMTB1-15SAL6101 vs G8271511112 |
ESQT-115-02-L-S-500 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RMTB1-15SAL6101 vs ESQT-115-02-L-S-500 |
399-13-115-10-003 | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | RMTB1-15SAL6101 vs 399-13-115-10-003 |
ESS-115-TT-25 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | RMTB1-15SAL6101 vs ESS-115-TT-25 |
G808C15121 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | RMTB1-15SAL6101 vs G808C15121 |
1597490000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | RMTB1-15SAL6101 vs 1597490000 |
1638680000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | RMTB1-15SAL6101 vs 1638680000 |