Part Details for RMT50SR-167R-C50 by RFE International Inc
Overview of RMT50SR-167R-C50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P1308S167RMI | Renesas Electronics Corporation | QDR-II B2 STE, 512K CNTRS | |
70P3307S167RMI | Renesas Electronics Corporation | 18MB QDR DPRAM X 18 | |
70P1338S167RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS |
Part Details for RMT50SR-167R-C50
RMT50SR-167R-C50 CAD Models
RMT50SR-167R-C50 Part Data Attributes
|
RMT50SR-167R-C50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50SR-167R-C50
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 167ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 167 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1812 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |