Part Details for RMT50R-93K1-F50 by RFE International Inc
Overview of RMT50R-93K1-F50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems |
Part Details for RMT50R-93K1-F50
RMT50R-93K1-F50 CAD Models
RMT50R-93K1-F50 Part Data Attributes
|
RMT50R-93K1-F50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50R-93K1-F50
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMT50R-93K1-F50
This table gives cross-reference parts and alternative options found for RMT50R-93K1-F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-93K1-F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25F9312DTR1KF | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RMT50R-93K1-F50 vs NTR25F9312DTR1KF |
NTR25F9312DTRF | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-93K1-F50 vs NTR25F9312DTRF |
RN20F9312CT4-50 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RMT50R-93K1-F50 vs RN20F9312CT4-50 |
AR10FTD9312 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMT50R-93K1-F50 vs AR10FTD9312 |
RT2010F931250PPM | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | RMT50R-93K1-F50 vs RT2010F931250PPM |
AR10FTD9312N | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RMT50R-93K1-F50 vs AR10FTD9312N |
TR10H9312FB | Fixed Resistor, Thin Film, 0.333W, 93100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-93K1-F50 vs TR10H9312FB |
TF10H9312FB | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-93K1-F50 vs TF10H9312FB |
RN73G2HB9312F | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RMT50R-93K1-F50 vs RN73G2HB9312F |
RN20F9312CT1-50 | Fixed Resistor, Thin Film, 0.25W, 93100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RMT50R-93K1-F50 vs RN20F9312CT1-50 |