Part Details for RMT50R-511K-C25 by RFE International Inc
Overview of RMT50R-511K-C25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1511KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
CSD18511KCS | Texas Instruments | 40V, N ch NexFET MOSFET™, single TO-220, 2.6mOhm 3-TO-220 -55 to 175 | |
CSD18511KTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 2.6mOhm 3-DDPAK/TO-263 -55 to 175 |
Part Details for RMT50R-511K-C25
RMT50R-511K-C25 CAD Models
RMT50R-511K-C25 Part Data Attributes
|
RMT50R-511K-C25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50R-511K-C25
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RMT50R-511K-C25
This table gives cross-reference parts and alternative options found for RMT50R-511K-C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-511K-C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25C5113CTRQYF | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-511K-C25 vs NTRA25C5113CTRQYF |
AR10CBC5113 | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMT50R-511K-C25 vs AR10CBC5113 |
RT2010C511325PPM | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | RMT50R-511K-C25 vs RT2010C511325PPM |
AR10CBC5113N | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RMT50R-511K-C25 vs AR10CBC5113N |
RNCS2010CTE511K | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMT50R-511K-C25 vs RNCS2010CTE511K |
RNCS2010CKE511K | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMT50R-511K-C25 vs RNCS2010CKE511K |
NTR25C5113CTR1KF | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | RMT50R-511K-C25 vs NTR25C5113CTR1KF |
RN20C5113CT1-25 | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RMT50R-511K-C25 vs RN20C5113CT1-25 |
NTR25C5113CTRF | Fixed Resistor, Thin Film, 0.25W, 511000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-511K-C25 vs NTR25C5113CTRF |