Part Details for RMT50R-20K3-C50 by RFE International Inc
Overview of RMT50R-20K3-C50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT50R-20K3-C50
RMT50R-20K3-C50 CAD Models
RMT50R-20K3-C50 Part Data Attributes
|
RMT50R-20K3-C50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50R-20K3-C50
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 20300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RMT50R-20K3-C50
This table gives cross-reference parts and alternative options found for RMT50R-20K3-C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-20K3-C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25C2032DTRF | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-20K3-C50 vs NTR25C2032DTRF |
NTRA25C2032DTRQYF | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-20K3-C50 vs NTRA25C2032DTRQYF |
NTR25C2032DTR1KF | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RMT50R-20K3-C50 vs NTR25C2032DTR1KF |
NTRA25C2032DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-20K3-C50 vs NTRA25C2032DTR1KQYF |
RNCS2010CKC20K3 | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMT50R-20K3-C50 vs RNCS2010CKC20K3 |
RNCS2010CTC20K3 | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMT50R-20K3-C50 vs RNCS2010CTC20K3 |
TFCR2010-4W-C-2032CT | Fixed Resistor, Thin Film, 0.25W, 20300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RMT50R-20K3-C50 vs TFCR2010-4W-C-2032CT |