Part Details for RMT50R-15R4-B25 by RFE International Inc
Overview of RMT50R-15R4-B25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW15R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW15R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFV15R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 15 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
Part Details for RMT50R-15R4-B25
RMT50R-15R4-B25 CAD Models
RMT50R-15R4-B25 Part Data Attributes
|
RMT50R-15R4-B25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50R-15R4-B25
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RMT50R-15R4-B25
This table gives cross-reference parts and alternative options found for RMT50R-15R4-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-15R4-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS2010BKE15R4 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMT50R-15R4-B25 vs RNCS2010BKE15R4 |
NTR25A15R4CTRF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMT50R-15R4-B25 vs NTR25A15R4CTRF |
AR10ABC15R4N | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RMT50R-15R4-B25 vs AR10ABC15R4N |
RN20B15R4CT1-25 | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RMT50R-15R4-B25 vs RN20B15R4CT1-25 |
NTR25A15R4CTR1KF | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | RMT50R-15R4-B25 vs NTR25A15R4CTR1KF |
TR10G15R4BC | Fixed Resistor, Thin Film, 0.333W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-15R4-B25 vs TR10G15R4BC |
RNC57T915.40.1%I | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMT50R-15R4-B25 vs RNC57T915.40.1%I |
TR10G15R4AC | Fixed Resistor, Thin Film, 0.333W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-15R4-B25 vs TR10G15R4AC |
RT2010A15R425PPM | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | RMT50R-15R4-B25 vs RT2010A15R425PPM |
TF10G15R4AT | Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-15R4-B25 vs TF10G15R4AT |