RMT50R-15R4-B25
RFE International Inc
Description: Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,

Overview of RMT50R-15R4-B25 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SFW15R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.
SFW15R-4STAE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail.
SFV15R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 15 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.

CAD Models for RMT50R-15R4-B25 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMT50R-15R4-B25 by RFE International Inc

RMT50R-15R4-B25
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
15.4 Ω
Resistor Type
FIXED RESISTOR
Series
RMT
Size Code
2010
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RMT50R-15R4-B25
    RFE International Inc
    Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010,
    VS

Alternate Parts for RMT50R-15R4-B25

This table gives cross-reference parts and alternative options found for RMT50R-15R4-B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-15R4-B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF2010B15R4E RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 15.4ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RMT50R-15R4-B25 vs CPF2010B15R4E
RN20B15R4CT1-25 Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, Cal-Chip Electronics RMT50R-15R4-B25 vs RN20B15R4CT1-25
RNCF57T915.40.05%I Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMT50R-15R4-B25 vs RNCF57T915.40.05%I
RNCS2010BTE15R4 Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMT50R-15R4-B25 vs RNCS2010BTE15R4
PR10BTC15R4 Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMT50R-15R4-B25 vs PR10BTC15R4
RNCS2010BKE15R4 Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMT50R-15R4-B25 vs RNCS2010BKE15R4
TR10G15R4BC Fixed Resistor, Thin Film, 0.333W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMT50R-15R4-B25 vs TR10G15R4BC
AR10BTC15R4 Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMT50R-15R4-B25 vs AR10BTC15R4
TF10G15R4AT Fixed Resistor, Thin Film, 0.25W, 15.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMT50R-15R4-B25 vs TF10G15R4AT
TR10G15R4BB Fixed Resistor, Thin Film, 0.333W, 15.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RMT50R-15R4-B25 vs TR10G15R4BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMT50R-15R4-B25 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMT50R-15R4-B25 by RFE International Inc

  • Please alert me when RMT50R-15R4-B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMT50R-15R4-B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMT50R-15R4-B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMT50R-15R4-B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMT50R-15R4-B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMT50R-15R4-B25 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: