Part Details for RMT50R-15K-B50 by RFE International Inc
Overview of RMT50R-15K-B50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT50R-15K-B50
RMT50R-15K-B50 CAD Models
RMT50R-15K-B50 Part Data Attributes
|
RMT50R-15K-B50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50R-15K-B50
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RMT50R-15K-B50
This table gives cross-reference parts and alternative options found for RMT50R-15K-B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-15K-B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20B1502CT4-50 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RMT50R-15K-B50 vs RN20B1502CT4-50 |
RN20A1502CT1-50 | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RMT50R-15K-B50 vs RN20A1502CT1-50 |
TR10H153BC | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-15K-B50 vs TR10H153BC |
RNCF57T215K0.05%R | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMT50R-15K-B50 vs RNCF57T215K0.05%R |
TF10H1502AB | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-15K-B50 vs TF10H1502AB |
RNCF57T215K0.1%I | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMT50R-15K-B50 vs RNCF57T215K0.1%I |
RNC57T215K0.1%I | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMT50R-15K-B50 vs RNC57T215K0.1%I |
TR10H153AT | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-15K-B50 vs TR10H153AT |
TFCR2010-4W-C-1502BT | Fixed Resistor, Thin Film, 0.25W, 15000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RMT50R-15K-B50 vs TFCR2010-4W-C-1502BT |
TR10H1502BC | Fixed Resistor, Thin Film, 0.333W, 15000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMT50R-15K-B50 vs TR10H1502BC |