Part Details for RMT12R-825R-D50 by RFE International Inc
Overview of RMT12R-825R-D50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-825R-D50
RMT12R-825R-D50 CAD Models
RMT12R-825R-D50 Part Data Attributes
|
RMT12R-825R-D50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-825R-D50
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-825R-D50
This table gives cross-reference parts and alternative options found for RMT12R-825R-D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-825R-D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2BB8250D | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-825R-D50 vs RN73G2BB8250D |
RT1206D825050PPM | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | RMT12R-825R-D50 vs RT1206D825050PPM |
AR1206825R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-825R-D50 vs AR1206825R+-0.5%TCR50 |
TC0650D8250TCE | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-825R-D50 vs TC0650D8250TCE |
TC0650D8250E4E | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-825R-D50 vs TC0650D8250E4E |
TC0650D8250T5E | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMT12R-825R-D50 vs TC0650D8250T5E |
AR06DPC2W8250N | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-825R-D50 vs AR06DPC2W8250N |
RN12D8250CT1-50 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-825R-D50 vs RN12D8250CT1-50 |
AR06DTRC2W8250 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-825R-D50 vs AR06DTRC2W8250 |
RN12D8250CT5-50 | Fixed Resistor, Thin Film, 0.125W, 825ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RMT12R-825R-D50 vs RN12D8250CT5-50 |